OPL810, TO18 phototransistor,OPL8

PartNumber: OPL810
Ном. номер: 8028404623
Производитель: Optek
OPL810, TO18 phototransistor,OPL8
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
620 × = 620

Описание

OPL81x Series Photologic Sensors
The OPL81x series, from Optek Technology, are a family of photologic sensors. They are in TO-18 hermetically sealed metal can packages. They contain a monolithic integrated circuit which consists of a photodiode, linear amplifier, voltage regulator and a Schmitt trigger on a single chip. Their hermetically sealed package makes the OPL81x series ideal for applications in hostile environments.

Features of the OPL81x photologic sensors:
OPL810, OPL811, OPL812 and OPL813
TO-18 metal can package
Through-hole mounting
4 x output options
High noise immunity
2 x sensitivity options

IR Phototransistors, Optek

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Фототранзисторы /
Optek OPL810 Infrared Phototransistor, Through Hole TO-18 Package

Технические параметры

размеры
5.84 x 5.84 x 6.86mm
высота
6.86mm
длина
5.84mm
тип монтажа
Through Hole
число каналов
1
число выводов
3
тип упаковки
TO-18
Typical Fall Time
70ns
Typical Rise Time
70ns
ширина
5.84mm
Maximum Wavelength Detected
935nm
Spectrums Detected
Infrared
Spectral Range of Sensitivity
Maximum of 935 nm