ORJ-12, IP69 O Ring 12mm

PartNumber: ORJ-12
Ном. номер: 8049776493
Производитель: Beta Duct
ORJ-12, IP69 O Ring 12mm
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
63 × = 6 300
Количество товаров должно быть кратно 100 шт.

Описание

Accessories - ORJ O-Rings
ORJ O-rings to be placed on the first groove at the end of corrugated conduit in order to obtain a degree of protection of up to IP68 between the conduit and the connector.

NBR 70 Elastomer
Temperature range -30°C to +100°C

Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.

Технические параметры

внутренний диаметр
11.5mm
материал
Nitrile Rubber
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-30°C
наружный (внешний) диаметр
14.5mm
толщина
1.5mm
тип
O-Ring Seal

Дополнительная информация

IRT / LTC / MIR / NEC / ORJ / SDN Series_Data Sheet ORJ-12