P-A6C068-2-AL3M, HDMI to DVI-D SL Cable 3m

PartNumber: P-A6C068-2-AL3M
Ном. номер: 8049198171
Производитель: Grand-Tek Technology
P-A6C068-2-AL3M, HDMI to DVI-D SL Cable 3m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 090 × = 3 090
от 5 шт. — 2 530 руб.
от 10 шт. — 2 234 руб.

Описание

HDMI to DVI-D SL Cable

Outer diameter 7.3mm
Compact, user friendly design-meets consumer equipment needs
5 GB/s bandwidth supports uncompressed audio/video in a single cable
HDMI-DVI cables DVI backward compatible
Mounting flange protects solder joints; additional grounding
Signal layout low impedance mismatch
Fully shielded-ESD protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Технические параметры

номинальный ток
0.5 A
длина
3m
цвет брони
Black
Connector A
Male HDMI
Connector B
Male DVI
Connector A Type
HDMI
Connector B Type
DVI
Connector B Gender
Male
Connector A Gender
Male