P-NUCLEO-6180X1, Proximity Gesture Light S

PartNumber: P-NUCLEO-6180X1
Ном. номер: 8090205696
Производитель: ST Microelectronics
P-NUCLEO-6180X1, Proximity Gesture Light S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 610 × = 4 610

Описание

P-NUCLEO-6180X1, VL6180X Nucleo Pack with VL6180X Expansion Board and STM32F401RE Nucleo Board P-NUCLEO-6180X1, VL6180X Nucleo Pack with VL6180X Expansion Board and NUCLEO-F401RE Nucleo Board
The P-NUCLEO-6180X1 is an evaluation pack that provides an introduction to the proximity, ranging and light sensing capabilities of the VL6180X sensor, combined with the powerful STM32F401RE microcontroller.
The expansion board features the VL6180X, a Proximity sensor, gesture and Ambient Light Sensing (ALS) module. The VL6180X is based on STMicroelectronics FlightSense™, Time-of-Flight technology. It is a board that provides an introduction and evaluation to the proximity, ranging and light sensing capabilities. Basic gesture recognition application can be developed with one or multiple VL6180X modules.
It is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout.
The NUCLEO-F401RE is a STM32 Nucleo-64 development board with STM32F401RET6 Microcontroller.

Proximity Sensors

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Proximity Gesture Light Sensor Exp.Board

Технические параметры

Classification
Expansion Board
Kit Contains
NUCLEO-F401RE Board, VL6180X Expansion Board
Новинки
только новые товары

Дополнительная информация

P-NUCLEO-6180X1, Proximity, Gesture ...