P045/003, Nitrile anti-slip pad,70m

PartNumber: P045/003
Ном. номер: 8018767101
Производитель: Nu-Tech Engineering
P045/003, Nitrile anti-slip pad,70m
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780
Цена указана за упаковку из 4
от 5 уп. — 1 470 руб.
от 10 уп. — 1 287 руб.

Описание

Антистатические коврики для ног Anti-Slip Pads/Feet
Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thickness of all pads: 3 mm.

Anti-Slip Pads and Feet

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Противоскользящие подушки /
RS 70mm Anti Slip Pad P045/003 Adhesive Nitrile +70°C -20°C Round 3mm

Технические параметры

диаметр
70mm
метод установки (крепления)
Adhesive
материал
Nitrile
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
форма
Round
толщина
3mm

Дополнительная информация

Linecard - RS Brand A&C Products
Material and ASTM Classification