P084009P, Quick acting FF FA min fu

PartNumber: P084009P
Ном. номер: 8100994578
Производитель: Mersen
P084009P, Quick acting FF FA min fu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 3 400
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 250 руб.

Описание

Ultra Rapid (FF) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FF) ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ultra Rapid (FF) HBC - Ceramic Bodied

Технические параметры

Материал корпуса
Ceramic
номинальный ток
3.15A
диаметр
5mm
высота
20mm
номинальное напряжение
250 V
Breaking Capacity at Maximum Voltage Rating
30 kA
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

Semiconductor Fuses 5x20 FA/FB Very Fast Acting P084009P
UL E90660 P084009P