P1056 BK005, PVC TUBING 4.22MM

PartNumber: P1056 BK005
Ном. номер: 8108606282
Производитель: Alpha Wire
P1056 BK005, PVC TUBING 4.22MM
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
3 450 × = 3 450
Цена указана за упаковку из 30
от 15 уп. — 2 840 руб.

Описание

Protection tube_5074899_normal module Protective PVC Cable Sleeving
The Alpha Wire multi-purpose protective PVC cable sleeves are moulded from extruded plastic that results in a highly flexible and insulated cable sleeve with excellent mechanical, thermal and electrical properties. The protective tubing remains functional through a large temperature range of -20°C to 105°C and offers high resistance to abrasion, oil and chemicals.

Features and Benefits
∙ Protective PVC cable sleeves that offers resistance to high heat, oil, abrasion and mould
∙ Hard-wearing, flexible wire protection
∙ Can be used in many general applications
∙ Non-corrosive

UL Standard 224, ASTM D-876, D-922 MIL-I-631-D, CSA Standard 198

Standard Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
Alpha Wire 4.11mm Black PVC Cable Sleeve, 30m Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
34.3kV/mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
толщина стенок
0.51mm
Maximum Cable Diameter
4.52mm
Minimum Cable Diameter
4.11mm
Sleeve Diameter
4.11mm
Sleeve Length
30m