P1D-S125MS-0025, 125mm Bore ISO Cylinder 2

PartNumber: P1D-S125MS-0025
Ном. номер: 8101372970
Производитель: Parker Hannifin
P1D-S125MS-0025, 125mm Bore ISO Cylinder 2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
45 770 × = 45 770
или
купить в 1 клик

Описание

P1D - Standard Cylinder P1D-S Cylinder

Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.

The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.

All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.

An external guide should be used with the P1D cylinders if they are operated in applications where significant lateral loads on the piston rod may exist. Using the P1D cylinder without an external guide may reduce the service life of the unit.

ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards

Parker P1D 32-125mm Diameter

Technical specification
MediumCompressed air, filtered, lubricated
or non-lubricated
Operating Temperature Range10 bar max.
Ambient Temperature Range-20°C to +70°C max.
End coversZinc die-cast
BarrelHard anodised aluminium
PistonStainless steel (303S31)
Tie rodsZinc plated steel
SealsPolyurethane

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматический цилиндровые замки /
Parker Double Action Pneumatic Profile Cylinder, P1D-S125MS-0025

Технические параметры

действие
Double
отверстие
125mm
размеры
340 x 139 x 139mm
высота
139mm
длина
340mm
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
длина хода поршня
25mm
ширина
139mm
Manufacturer Series
P1D
ISO Standard
15552
VDMA Standard
24562
Port Connection
G 1/2
Force at 7 bar
8027 (Return Stroke) N, 8590 (Outward Stroke) N
Cushioning Type
Air
Rods
Single

Дополнительная информация

Series P1D Pneumatic Cylinders Data Sheet