P1E150310PKN-PCT, P1E Rail 42x310

PartNumber: P1E150310PKN-PCT
Ном. номер: 8103059228
Производитель: NSK-RHP
P1E150310PKN-PCT, P1E Rail 42x310
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 360 × = 18 360
или
купить в 1 клик

Описание

Interchangeable PE Series
PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Rail Dimensions (mm)
W 1 H 1 FB 3 (dxDxh)GWeight(g/100mm)
429.5409.54.5 x 8 x 4.515275


Carriage Dimensions (mm)
TypeHEW 2 WLBJMxPxIB 1 L 1 J 1 KWeight(g)
16496056.64520M4x0.7x4.57.538.49.212130


Rails and Carriages sold seperately

Направляющие, миниатюрные - NSK Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately., Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

Rail Dimensions (mm)
W 1 H 1 FB3 (d x D x h)GWeight (g/100mm)
95.5204.53.5 x 6 x 4.57.535

Технические параметры

Предельные динамические нагрузки
7600N
материал
Stainless steel
длина рельса
310mm
ширина рельса
42mm
статическая грузоподъемность
10400N
Manufacturer Series
PE

Дополнительная информация

NSK Linear Guides PU/PE Series Data Sheet P1E150310PKN-PCT