P3100SDLRP

P3100SDLRP
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7-9 недель
420 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.380 руб.
от 100 шт.288 руб.
Добавить в корзину 7 шт. на сумму 2 940 руб.
Номенклатурный номер: 8014808884
Бренд: Littelfuse

Описание

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 350 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 50 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 50 A
Off-State Capacitance CO: 45 pF to 70 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 275 V
Series: pxxx0sd
Subcategory: Thyristors
Tradename: SIDACtor

Техническая документация

Datasheet
pdf, 656 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

P0640EAL
Littelfuse
390 руб.
K2400G
Littelfuse
490 руб.
MKP3V120G
ON Semiconductor
470 руб.
P3100SCLRP
Littelfuse
490 руб.