P31FB12DMBN, Filter, 0.01 micron, G1/4

PartNumber: P31FB12DMBN
Ном. номер: 8066993378
Производитель: Parker Hannifin
P31FB12DMBN, Filter, 0.01 micron, G1/4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 770 × = 7 770
или
купить в 1 клик

Описание

Coalescing and Adsorber Filters
Parker's P31 range of coalescing and adsorber filters are designed for air preparation systems requiring the purest and highest quality of air. Designed to remove liquid aerosol and sub micron particles down to a size of 0.01 microns.

Adsorber Filter
Modular design with integrated ports
Robust & lightweight aluminium construction
Adsorbing activated carbon element removes oil vapours and most hydrocarbons
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options

Coalescing Filter
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element removes liquid aerosols & sub
micron particles
Differential Pressure Indicator (DPI) as standard, which
shows when element replacement is required
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options

P31 Series - Next Generation

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Пневматические фильтры /
Parker 0.01μ 25scfm G 1/4 Pneumatic Filter, Pulse, 150 → 250psi

Технические параметры

материал бака
Metal
тип дренажа
Pulse
тип фильтра
Air Filter
объем (размер) фильтрации
0.01µ
для использования с
P31 Series Parker Global Air Preparation Systems
максимум расхода
25SCFM
максимальное рабочее давление
250 psi
максимальная рабочая температура
+65.5°C
Minimum Operating Temperature
-10°C
Minimum Operating Pressure
150psi
Port Connection Thread Size
1/4 in
Port Connection
G 1/4
Port Connection Thread Standard
G
Новинки
только новые товары