P44/E10, Large size PVC gauntlet g

Артикул: P44/E10
Ном. номер: 8121336976
Производитель: BM Polyco
P44/E10, Large size PVC gauntlet g
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 820 × = 4 820
Цена указана за упаковку из 3
от 7 уп. — 4 120 руб.
от 15 уп. — 3 722 руб.


Vychem 400 - Heavyweight Red PVC Gauntlet
Heavyweight 40cm Gauntlet to provide superior resistance against a variety of chemicals including Concentrated acids, alkalis, oils and greases.

Excellent resistance to abrasion and tear
Pressure tested for integrity
Actifresh® treated cotton interlock liner for additional comfort
Size: Large

Complex Design

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN388 4131, EN374

Polyco Chemical

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Red Chemical Resistant PVC-Coated Cotton Reusable Gloves, Size: 11 - XL x 6

Технические параметры

11 - XL
Number of Gloves
Glove Coating
Glove Material
Mechanical Hazards EN388
EN388 4121
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves