P4400044, Jointing segment for barr

PartNumber: P4400044
Ном. номер: 8112910676
Производитель: Нет торговой марки
P4400044, Jointing segment for barr
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
Цена указана за упаковку из 10


Modular Barrier Strip
With these new concept terminal strips you can mix and match terminations with snap-together modules to provide permanent configurations. By mixing and matching the modular terminal strips you will make up what you want, when you want it, avoiding dead stock.

Flame-retardant polypropylene rated at 15A//750Vdc
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок /
Jointing segment for barrier strip

Технические параметры

для использования с
Modular Terminal Strip
Accessory Type
Joining Segment

Дополнительная информация