PA-0394, INT.BENT CIRCLIP PLIERJ11

PartNumber: PA-0394
Ном. номер: 8099804442
Производитель: Alltrade
PA-0394, INT.BENT CIRCLIP PLIERJ11
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 750 × = 1 750

Описание

Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.

Fitted with red PVC vinyl dipped covered handles
External types incorporate return springs
Black oxidised finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Circlip Pliers & Sets

Технические параметры

диапазон размеров стопорных колец
8 → 25 mm
материал
Chrome Molybdenum Steel
полная длина
125 mm
Стандарты
DIN J11
Тип кончика
Bent
Minimum Circlip Size
8 mm
Maximum Circlip Size
25 mm

Дополнительная информация

Datasheet PA-0394