PA1000B, PA amplifier with chime f

PartNumber: PA1000B
Ном. номер: 8047051123
Производитель: Inter-M
PA1000B, PA amplifier with chime f
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 180 × = 18 180
или
купить в 1 клик

Описание

30W 100V Mixer Amplifier
Mains powered PA amplifier suitable for small/medium sized offices, factories etc. This unit offers a chime facility.

Two microphone inputs (by XLR or 1//4 inch jack) and one auxiliary input
Remote chime facility, overriding other inputs if connected through MIC 1

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Input Sensitivity Impedance
MIC 0.3mV/600Ω
AUX 100mV/10kΩ
AMP IN 1V/10kΩ
Low impedance o/p 4Ω, 8Ω
Line output 70V/100V
Dimensions (mm)H88 x D260 x W300
Weight4.6kg


Mixer Amplifiers

Офисные принадлежности и оборудование / Звуковое оборудование / Усилители мощности /
RS Power Amplifier, 30 W, 100 → 120 V ac, 220 → 240 V ac

Технические параметры

глубина
260mm
амплитудно-частотная характеристика
60 Hz → 20 kHz
высота
88mm
максимальное рабочее напряжение
120 V ac, 240 V ac
рабочее напряжение
100 → 120 V ac, 220 → 240 V ac
вес
4.6kg
ширина
300mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
60 Hz
Minimum Operating Voltage
100 V ac, 220 V ac
Built In Paging Chime
Yes
Rated Power Output
30 W

Дополнительная информация

PA1000B Product Specifications PA1000B
PA-1000B/1000BR Public Address Receiver Operating ManualManual PA1000B
PA1000B Product Specifications
PA-1000B/1000BR Public Address Receiver ...