PAC0054F000650008, Gland packing K54F 6.5mm

PartNumber: PAC0054F000650008
Ном. номер: 8098429981
Производитель: Klinger
PAC0054F000650008, Gland packing K54F 6.5mm
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 940 × = 17 940
купить в 1 клик


Klinger K54F Series
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength

Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

Сальники и клапаны, упаковки Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — уплотнители и прокладки / Комплекты сальников и уплотнений распределителя /
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s, 0 → 14 ph Range

Технические параметры

максимальное рабочее давление
200 bar
максимальная рабочая температура
Minimum Operating Temperature
частота вращения
6.5 mm
Maximum pH
Minimum pH

Дополнительная информация

Klinger 54F Data Sheet