PAC03222000320008, Gland Pack Klinger K3222

PartNumber: PAC03222000320008
Ном. номер: 8025407575
Производитель: Klinger
PAC03222000320008, Gland Pack Klinger K3222
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 960 × = 2 960

Описание

Carbon & Graphite Packing Series K3222

High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil

Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

Сальники и клапаны, упаковки Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — уплотнители и прокладки / Комплекты сальников и уплотнений распределителя /
Klinger Solid Exfoliated Graphite Gland Pack, 3.2 mm, 20m/s, 0 → 14 ph Range

Технические параметры

материал
Exfoliated Graphite
максимальное рабочее давление
280 bar
максимальная рабочая температура
+430°C
Minimum Operating Temperature
-200°C
частота вращения
20m/s
размер
3.2 mm
тип
Solid
Maximum pH
14
Minimum pH
0

Дополнительная информация

Klinger 3222 Data Sheet