PAFS13/BL/10M, IP67 halogen free PA cond

PartNumber: PAFS13/BL/10M
Ном. номер: 8068059475
Производитель: Adaptaflex
PAFS13/BL/10M, IP67 halogen free PA cond
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 440 × = 3 440
Цена указана за упаковку из 10
от 10 уп. — 2 830 руб.
от 50 уп. — 2 502.20 руб.

Описание

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments., Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc., Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Технические параметры

цвет
Black
оценка показателя производительности
IP40, IP65, IP66, IP67, IP68, IP69K
длина
10m
материал
PA 6
максимальная рабочая температура
+120°C
минимальный радиус изгиба
25 mm
Minimum Operating Temperature
-5°C
номинальный диаметр
13mm
Conduit Type
Flexible
Interior Diameter
9.6mm
Outer Diameter
13mm

Дополнительная информация

Chemical Resistance Chart PAFS13/BL/10M