ENW-89846AZKF, USB STICK, SMARTSNIPPETS, PAN1740-ETU

PartNumber: ENW-89846AZKF
Ном. номер: 8111367792
Производитель: Panasonic
ENW-89846AZKF, USB STICK, SMARTSNIPPETS ...
Доступно на заказ 16 шт. Отгрузка со склада в Москве 6 недель.
6 910 × = 6 910
или
купить в 1 клик

Описание

The PAN1740-ETU is an Evaluation Kit compatible with PAN1740 series place and play Bluetooth® module. The PAN1740 series is "nanopower" Bluetooth low energy module with reduced form factor, significantly lower power consumption, embedded BLE stack and profile. Panasonic cost engineering lowers component count and the application BOM. This single mode Bluetooth system-on-chip module is optimized for low power and small size. The power consumption of only 5mA in Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices. The EVAL_PAN1740 kit consists of two development modules. Panasonic development modules are SMD modules mounted on a carrier board in an USB stick format.

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Беспроводной Связи
Код: 2449322

Технические параметры

Производитель Чипа
Panasonic
Номер Ядра Чипа
ATSAM3U2C
Тип Приложения Набора
Разработка Радиосетей
Подтип Приложения
Bluetooth
Содержимое Комплекта
USB Dev Stick PAN1740 & ATSAM3U2C
Особенности
Bluetooth 4.0 Smart SoC with ARM CPU, Pre-prog Calibration Data & BT-address, -93dBm Rx Sensitivity

Дополнительная информация

Datasheet ENW-89846AZKF