PAPIRUS LARGE, PaPiRus ePaper/eInk Scree

PartNumber: PAPIRUS LARGE
Ном. номер: 8029728232
Производитель: Pi Supply
PAPIRUS LARGE, PaPiRus ePaper/eInk Scree
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 490 × = 5 490
или
купить в 1 клик

Описание

PaPiRus ePaper/eInk Display HAT for Raspberry Pi - Multi Screen Pack PaPiRus ePaper/eInk Display HAT for Raspberry Pi
The PaPiRus displays are a family of HATs for use with our range of Raspberry Pi products. The HATs are available in three different sized ePaper displays — small (1.44 in), medium (2.0 in) and large (2.7 in). There is also a multipack containing one of each size.
ePaper displays were designed to present display text exactly like ink to paper. Plug the PaPiRus HAT on top of your Pi and you are ready to go with your project.

Three terminal filter DS S Series Audio and Video Switches, New Japan Radio

Технические параметры

Тип дисплея
Графический
Технология матрицы дисплея
TFT
Размер диагонали дисплея
2.7in
Разрешение
128 x 96
Новинки
только новые товары