PAPIRUS MULTI SCREEN, PaPiRus ePaper Raspberry

Ном. номер: 8075646875
Производитель: RS Components
PAPIRUS MULTI SCREEN, PaPiRus ePaper Raspberry
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 310 × = 10 310
купить в 1 клик


PaPiRus ePaper/eInk Display HAT for Raspberry Pi - Multi Screen Pack
The PaPiRus is another HAT we've chosen to add to our range of Raspberry Pi products. This HAT pack contains 3 different sized ePaper displays — small (1.44 in), medium (2.0 in) and large (2.7 in). ePaper displays were designed to present display text exactly like ink to paper. Plug one of the HATs onto the top of your Pi and you are ready to go with your project.

Features & Benefits of the PaPiRus ePaper Display HAT
3 HATs = 3 different projects
Energy saving
High resolution
Wide viewing angle
Great at reflecting light
Breakage detection
Holds text and images indefinately
Open wave form
32 MB flash memory
Battery Real-Time Clock
Digital Temperature & Thermal Watchdog
Reset pin header (optional)
4 x slimline switches (optional)
Suitable for a 3.3 V or 5 V power supply

( PCSSR_RSFRA_5078484 ) Video, New Japan Radio

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
PaPiRus ePaper Raspberry Pi Multi Screen

Технические параметры

только новые товары