PAQR1209-10 (RS5), Nylon strt adaptor PG9 fo

PartNumber: PAQR1209-10 (RS5)
Ном. номер: 8038138285
Производитель: Kai Suh Suh Enterprise
PAQR1209-10 (RS5), Nylon strt adaptor PG9 fo
Доступно на заказ 20 шт. Отгрузка со склада в Москве 7 недель.
250 × = 2 500
Количество товаров должно быть кратно 10 шт.

Описание

Easy Type Flexible Conduit Adaptor PG Thread
One piece design, easy and fast installation without the need for a tool.

Step 1: Insert the conduit into the adaptor
Step 2: Push lock out
Step 3: Turn it round for locking
Adaptor with PG9 thread RS 755-0957 suitable for use with 16mm conduit RS stock no. 755-9004
Adaptor with PG21 thread RS 755-9051 suitable for use with 20mm conduit RS stock no. 755-9007
Adaptor with PG21 thread RS 755-9060 suitable for use with 25mm conduit RS stock no. 755-9001
Adaptor with PG29 thread RS 755-9063 suitable for use with 32mm conduit RS stock no. 755-9010

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Flexible Metal Conduit & Fittings

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
RS Adapter Cable Conduit Fitting, Nylon 66 16mm nominal size

Технические параметры

тип крепления
Adapter
материал
Nylon 66
номинальный размер
16mm

Дополнительная информация

Datasheet