PAR2LINK, Parallel links for 2 outp

PartNumber: PAR2LINK
Ном. номер: 8104132900
Производитель: Vox Power Ltd
PAR2LINK, Parallel links for 2 outp
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 050 × = 2 050

Описание

Vox Power Parallel and Series Links for Modular Power Supply - NEV0600
A range of parallel and series links for enabling the connection of output modules for the NEVO600 AC/DC modular power supplies either in parallel or in series. These parallel and series links are supplied with M4 screws and are friction locking, the parallel links have a 21.50mm protrusion and the series link has an 11.50mm protrusion with a centre tap point.

Switch Mode - Vox Power NEVO Series Switch Mode - Vox Power 600W, NEVO600 Series

Источники питания и трансформаторы / AC-DC источники питания / Принадлежности для AC-DC источников питания /
Parallel links for 2 output Nevo PSU

Технические параметры

Accessory Type
Parallel Link
для использования с
Nevo Output Modules

Дополнительная информация

NEVO600 AC/DC Modular Power Supply - Series ...
nevo600 AC/DC Modular Power Supply - User Manual