PAU12TRS, P1U Carraige 12mm

PartNumber: PAU12TRS
Ном. номер: 8066165714
Производитель: NSK-RHP
PAU12TRS, P1U Carraige 12mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 660 × = 5 660
или
купить в 1 клик
от 5 шт. — 4 900 руб.

Описание

Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Rail Dimensions(mm)
W 1 H 1 FB 3 (dxDxh)GWeight(g/100mm)
95.5204.53.5 x 6 x 4.57.535
127.52563.5 x 6 x 4.51065
159.5407.53.5 x 6 x 4.515105


Carriage Dimensions (mm)
TypeHEW 2 WLBJM x P x IB 1 L 1 J 1 KWeight(g)
9mm Rail102.25.520301510M3x0.5x32.519.64.87.816
12mm Rail1337.527352015M3x0.5x43.520.42.71032
15mm Rail1648.532432520M4x0.7x4.53.526.23.11259


Направляющие, миниатюрные - NSK Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately., Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

Rail Dimensions (mm)
W 1 H 1 FB3 (d x D x h)GWeight (g/100mm)
95.5204.53.5 x 6 x 4.57.535

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — салазки линейного перемещения, направляющие и координатные столы / Линейные направляющие - Направляющие блоки и планки /
NSK Linear Guide Carriage PAU12TRS, PU

Технические параметры

длина каретки
35mm
ширина каретки
27mm
Предельные динамические нагрузки
2830N
статическая грузоподъемность
3500N
Manufacturer Series
PU
For Rail Width
12mm

Дополнительная информация

NSK Linear Guides PU/PE Series Data Sheet