PB-SM3YW-NZ MIXED, Clip on Nylon 66 Cable M

PartNumber: PB-SM3YW-NZ MIXED
Ном. номер: 8043548643
Производитель: Kai Suh Suh Enterprise
PB-SM3YW-NZ MIXED, Clip on Nylon 66 Cable M
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 870 × = 1 870
Цена указана за упаковку из 130
от 15 уп. — 1 470 руб.
от 25 уп. — 1 328 руб.

Описание

RS Clip on Nylon 66 Cable Marker Mixed Packet
Mixed pack of Clip on UL approved Nylon 66 Cable Markers. These clip-on cable markers are easy to assembly as they can be applied after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved Nylon66, 94V-2
One size MB cable marker, suitable for different cable diameters
Fast, Snap-On installation
Flexible design
High quality hot-foil stamped

С клипсой

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
RS Black on Yellow Clip On Cable Marker, Pre-printed with N to Z, Pack of 130

Технические параметры

цвет
Black on Yellow
длина
2.9mm
материал
Nylon 66
количество
130
Affixing Method
Clip On
Pre-printed
N to Z

Дополнительная информация

PB-SM Data Sheet