PB TYPE XL 037 16 TOOTH PULLEY, P

PartNumber: PB TYPE XL 037 16 TOOTH PULLEY
Ном. номер: 8029902892
Производитель: Transmission Developments
PB TYPE XL 037 16 TOOTH PULLEY, P
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
от 5 шт. — 920 руб.
от 10 шт. — 794 руб.

Описание

XL 037 Pulleys

5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шкивы для классических зубчатых ремней Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.

Pulleys up to and including 21 teeth have countersunk centres.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - шкивы / Шкивы зубчатого ремня привода /
Aluminium Timing Belt Pulley, 9mm Belt Width x 5.08mm Pitch, 16 Tooth, Maximum Bore Dia. 12mm

Технические параметры

диаметр втулки
16mm
материал
Aluminium
максимальный диаметр отверстия
12mm
число зубьев
16
наружный (внешний) диаметр
25.36mm
Шаг
5.08mm
To Suit Belt Width
9mm

Дополнительная информация

Linecard - RS Brand A&C Products
Timing Pulleys XL Data Sheet