PB1715, 15mmX 1/2 Tap Connector E

PartNumber: PB1715
Ном. номер: 8027023425
Производитель: Polyplumb
PB1715, 15mmX 1/2 Tap Connector E
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 470 × = 1 470

Описание

Polyplumb Tap Connector with Brass Nut

Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1

Kitemarked, British Gas & WRAS Approved

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Водопровод и трубопровод / Фитинги для труб и аксессуары / ПВХ и АБС фитинги с плотной посадкой /
Polyplumb PVC & ABS Push Fit Fitting Brass 90° Tap Connector, 15mm od

Технические параметры

тип крепления
Tap Connector
материал
Brass
размер резьбы
1/2in
Fitting Direction
90°
Compatible Pipe Size 1
15mm

Дополнительная информация

15mm x 1/2in. Tap Connector Elbow Data Sheet