PB2622RS, 22mm Stopcock

PartNumber: PB2622RS
Ном. номер: 8036431138
Производитель: Polyplumb
PB2622RS, 22mm Stopcock
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 140 × = 3 140
от 5 шт. — 2 600 руб.
от 10 шт. — 2 368 руб.


Polyplumb Stopcock (Cold water only)

Time efficient, no nonsense one step joint process
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Water shut off valve
Pack of 1

Kitemarked, British Gas & WRAS Approved

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Водопровод и трубопровод / Фитинги для труб и аксессуары / Принадлежности для фитингов с плотной посадкой /
Reliance Polyplumb Grey Stop Cock, 22 x 22mm

Технические параметры

Accessory Type
Grey Stop Cock
Compatible Pipe Size
22 x 22mm

Дополнительная информация

22mm Stopcock Data Sheet