PB4008-E3/45, Diode Rectifier Bridge Si

PartNumber: PB4008-E3/45
Ном. номер: 8057562711
Производитель: Vishay
PB4008-E3/45, Diode Rectifier Bridge Si
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
290 × = 1 450
Количество товаров должно быть кратно 5 шт.

Описание

SIL PCB Mounting, PB Series, Vishay Semiconductor
PB series bridge rectifiers in Enhanced isoCink+T™ SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ Bridge Rectifiers
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay PB4008-E3/45, Bridge Rectifier, 40A 800V, 4-pin PB

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
30.3 x 5.1 x 20.3mm
Diode Type
Silicon Junction
высота
20.3mm
длина
30.3mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
PB
Peak Average Forward Current
40A
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Peak Reverse Repetitive Voltage
800V
Pin Count
4
ширина
5.1mm

Дополнительная информация

PB4006, PB4008, PB4010, Enhanced isoCink+ ...