PB5322413C, IP55 ABS box with clear l

PartNumber: PB5322413C
Ном. номер: 8073620498
Производитель: Нет торговой марки
PB5322413C, IP55 ABS box with clear l
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 220 × = 5 220
купить в 1 клик
от 10 шт. — 4 440 руб.
от 15 шт. — 4 004 руб.


IP55 Insulated Adaptable Boxes
A high quality insulated adaptable box designed to provide optimum protection against electrical shocks. The enclosure has an ABS base and a clear polycarbonate hinged lid, secured with quick turn screws.

IP55 protection
ABS base with clear polycarbonate hinged lid
Quick turn screws
Impact resistant
Operating temp: -25 to + 60°C
Light grey RAL 7035
RoHS compliant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mounting plate must be bought separately.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
ABS Enclosure, IP55, Shielded, 240 x 135 x 320mm

Технические параметры

Материал корпуса
внешняя высота
320 mm
внешняя длина
240 mm
внешняя ширина
135 mm
оценка показателя производительности
цвет крышки
External Dimensions
240 x 135 x 320mm

Дополнительная информация