T PB5322418C, IP55 ABS box with clear l

PartNumber: T PB5322418C
Ном. номер: 8119934766
Производитель: Нет торговой марки
T PB5322418C, IP55 ABS box with clear l
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 110 × = 4 110

Описание

IP55 Insulated Adaptable Boxes
A high quality insulated adaptable box designed to provide optimum protection against electrical shocks. The enclosure has an ABS base and a clear polycarbonate hinged lid, secured with quick turn screws.

IP55 protection
ABS base with clear polycarbonate hinged lid
Quick turn screws
Impact resistant
Operating temp: -25 to + 60°C
Light grey RAL 7035
RoHS compliant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mounting plate must be bought separately.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
ABS Enclosure, IP55, Shielded, 155 x 80 x 200mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
200 mm
внешняя длина
155 mm
внешняя ширина
80 mm
оценка показателя производительности
IP55
цвет крышки
Grey
экранированный
Yes
External Dimensions
155 x 80 x 200mm

Дополнительная информация

Datasheet