PB5915, 15mm Shut Off Valve - War

PartNumber: PB5915
Ном. номер: 8067736172
Производитель: Polyplumb
PB5915, 15mm Shut Off Valve - War
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 720 × = 1 720


Polyplumb Shut Off Valve

Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1

Kitemarked, British Gas & WRAS Approved

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
Polyplumb Plastic Manual Ball Valve, Compression, 15mm, 10bar

Технические параметры

Материал корпуса
материал ручки
тип рукоятки
максимальное рабочее давление
диаметр трубы
Shut-Off Valve
Handle Colour
Attachment Type
Compression Fitting Size
Safe for Use With

Дополнительная информация

15mm Shut Off Valve - Warm Data Sheet