PBUS1 WHI, 1 gang bench unit-MK pinn

PartNumber: PBUS1 WHI
Ном. номер: 8009224271
Производитель: MK Electric
PBUS1 WHI, 1 gang bench unit-MK pinn
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 290 × = 4 290

Описание

Pinnacle Bench Unit 1-2 Gang
Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.

Bench Units come complete with accessory boxes, end caps and pre-cut lids
Socket Mounting Box single gang is suitable for horizontal and vertical mounting
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically

Стойки и вертикальные элементы

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
MK Cable Trunking Bench Unit PVC Bench Unit

Технические параметры

размеры
130x105mm
высота
130mm
материал
PVC
последовательный
Pinnacle Bench
ширина
105mm
Trunking Accessory Type
Bench Unit

Дополнительная информация

PBU/S1 White Single Bench Unit Accessory Box ...