PC.35, Panel support clamp

PartNumber: PC.35
Ном. номер: 8009994356
Производитель: Elesa-Clayton
PC.35, Panel support clamp
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 820 × = 1 820
от 5 шт. — 1 510 руб.
от 10 шт. — 1 314 руб.

Описание

Panel Support Clamp
Panel support clamps for use within structural systems. The clamp can be used to directly on panels with a thickness of between 3.1mm and 4mm. For use on panels with a higher thickness of up to 8mm spacers need to be inserted into the clamp.

Max load of clamp is 100N

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Elesa-Clayton Panel Accessory Panel Support Clamp,

Технические параметры

тип соединителя
Panel Support Clamp
материал
Fibreglass Reinforced PA
Product Family
Elesa
Product System
PC
Structural Element Type
Panel Accessory

Дополнительная информация

PC Panel Support Clamp Data Sheet