PC1800, S/steel side flush cutter

PartNumber: PC1800
Ном. номер: 8031306430
Производитель: Alltrade
PC1800, S/steel side flush cutter
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 760 × = 1 760

Описание

Cutters
A low cost series of general purpose light duty cutters. Designed for use within educational environments or similar applications where professional, production quality tools are not essential. Intended to offer value for money to those requiring only occasional usage.

Stainless steel tools are fitted with moulded plastic grips and lightweight return springs
Tool steel tools have PVC handle grips fitted with quick return coil springs

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Electronics Cutters

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты для перерезания кабеля /
Side Type Cable Cutters, 110mm Overall Length, 1.2mm cutting capacity

Технические параметры

режущая способность
1.2mm
полная длина
110mm
тип
Side
Materials Cut
Copper Wire
Cut Type
Side

Дополнительная информация

Datasheet