PC2207, 6" Satin Mop-Very Fine

PartNumber: PC2207
Ном. номер: 8071343502
Производитель: Shesto
PC2207, 6" Satin Mop-Very Fine
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 570 × = 2 570

Описание

RS Satin Mops
Professional satin mops in various grades, each with a specific job. By using the grades in different stages from course on heavy duty paint and rust and medium & fine for smoothing out before polishing you can achieve excellent results. The buffs all have a traditional drilled leather centre to allow easy attachment to a tapered spindle.

Mops can also be used to deliver a satin finish or cleaning cast aluminium where polishing is not required.

To achieve a good finish it is imperative that the surface of the work piece is smooth before you start polishing.

Mops and Deburring/Finishing Wheels Mops & Deburring/Finishing Wheels
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

Технические параметры

способ крепления
Bench, Spindle
число секций
2
Mop Diameter
6in
Новинки
только новые товары
материал
Aluminium Oxide

Дополнительная информация

Datasheet PC2207