PC3, Wooden angled brush w/lar

PartNumber: PC3
Ном. номер: 8031730594
Производитель: Cottam Bros
PC3, Wooden angled brush w/lar
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 230 × = 6 150
Количество товаров должно быть кратно 5 шт.

Описание

Wooden Angled Brushes
Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Приспособления для нанесения веществ - щетки

Клеи, герметики и ленты / Клеи / Кисточки для клея /
Wooden angled brush w/large hog bristle

Технические параметры

Bristle Type
Horse Hair
тип
Cleaning Brush