PC4, Wooden angled brush with

PartNumber: PC4
Ном. номер: 8005509710
Производитель: Cottam Bros
PC4, Wooden angled brush with
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 2 050
Количество товаров должно быть кратно 5 шт.

Описание

Wooden Angled Brushes
Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Приспособления для нанесения веществ - щетки

Технические параметры

Bristle Type
Brass
длина ручки
185mm
тип
Cleaning Brush
Bristle Width
12mm

Дополнительная информация

Datasheet PC4