PCD-04003-0J, Patch cord RJ45, PowerCat

PartNumber: PCD-04003-0J
Ном. номер: 8035980058
Производитель: Molex
PCD-04003-0J, Patch cord RJ45, PowerCat
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 610 × = 1 610

Описание

PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.

Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2

Сетевая серия Molex Premise Networks

Технические параметры

длина
2m
материал внешней брони
LSZH
цвет брони
Green
Тип экрана
F/UTP
конфигурация проводки
Straight Through

Дополнительная информация

PowerCat 6 Shielded RJ45 Patch Cord, LS0H PCD-04003-0J