PCD-16-350B, Triac Dimmable LED Driver

PartNumber: PCD-16-350B
Ном. номер: 8120115163
Производитель: Mean Well Enterprises
PCD-16-350B, Triac Dimmable LED Driver
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
3 680 × = 3 680

Описание

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series
PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
16W versions: Derate output above 50°C operating temperature
25W versions: Derate output above 40°C operating temperature

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well PCD-16-350B, Constant Current Dimmable LED Driver 16.8W 24 → 48V 0.35A

Технические параметры

применение
Indoor Lighting
входное напряжение
180 → 295 V ac
Maximum Output Power
16.8W
операция (работа)
Constant Current
выходной ток
0.35A
выходное напряжение
24 → 48V
AC or DC Input Voltage
AC
Dimming Operation
Triac

Дополнительная информация

Datasheet