PCD-40-500B, LED Driver Constant Curre

PartNumber: PCD-40-500B
Ном. номер: 8067164684
Производитель: Mean Well Enterprises
PCD-40-500B, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 420 × = 3 420

Описание

40W Constant Current Dimmable LED Driver PCD-40 Series
The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well PCD-40-500B, Constant Current Dimmable LED Driver 40W 45 → 80V 0.5A

Технические параметры

применение
LED Lighting
входное напряжение
180 → 295 V ac
Maximum Output Power
40W
операция (работа)
Constant Current
выходной ток
0.5A
выходное напряжение
45 → 80V
AC or DC Input Voltage
AC
Dimming Operation
Triac

Дополнительная информация

PCD-40 Series Data Sheet PCD-40-500B
PCD-40 Series Data Sheet