PCF8575CTS/1,112, Расширитель I/O, 16бит, 400 кГц, I2C, 4.5 В, 5.5 В, SSOP

PartNumber: PCF8575CTS/1,112
Ном. номер: 8044320678
Производитель: NXP Semiconductor
PCF8575CTS/1,112, Расширитель I/O, 16бит ...
Доступно на заказ 382 шт. Отгрузка со склада в Москве 6 недель.
160 × = 160
от 10 шт. — 127 руб.
от 100 шт. — 101 руб.

Описание

The PCF8575CTS/1.112 is a 16-bit remote I/O Expander for I²C-bus. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C-bus). The device consists of a 16-bit quasi-bidirectional port and an I²C-bus interface. The PCF8575C has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. This means that the device is an I²C-bus slave transmitter/receiver. Every data transmission from the expander must consist of an even number of bytes, the first byte will be referred to as P07 to P00 and the second byte as P17 to P10. The third will be referred to as P07 to P00 and so on.

• Low standby current consumption of 10µA maximum
• 400kbps FAST I²C-bus
• Open-drain interrupt output
• Compatible with most microcontrollers
• Latched outputs with high current drive capability for directly driving LEDs
• Address by 3 hardware address pins for use of up to 8 devices

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Расширители I/O
Код: 2400565

Технические параметры

Конфигурация Чипа
16бит
Частота Шины
400кГц
Тип Интерфейса ИС
I2C
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Интерфейса
SSOP
Количество Выводов
24вывод(-ов)
Количество I/O
16I/O
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet PCF8575CTS/1,112