PCLIP/10, Conduit P-clip,10mm close

PartNumber: PCLIP/10
Ном. номер: 8107106884
Производитель: Adaptaflex
PCLIP/10, Conduit P-clip,10mm close
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
220 × = 1 100
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 170 руб.
от 250 шт. — 137.24 руб.


P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents for RS 365-2294
Clip Size5681013161921252935

Not all of the sizes in the kit can be replenished from the RS standard range.

Р-зажимы и пружинные зажимы - сталь и нержавеющая сталь

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Black Plated Steel P Clamp, 10mm Bundle Diameter

Технические параметры

Plated Steel
12.7 mm
Affixing Method
Cable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter

Дополнительная информация

P Clip Data Sheet