PCLT-23B.50, Very flexible conduit med

PartNumber: PCLT-23B.50
Ном. номер: 8026290804
Производитель: PMA
PCLT-23B.50, Very flexible conduit med
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 430 × = 35 430
или
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 31 200 руб.

Описание

Standard Conduit - PCL
The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

UL recognised

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабель-каналы /
PMA Polyamide 6 Flexible Conduit 25mm IP68 50m Black

Технические параметры

обработка поверхности
Black
оценка показателя производительности
IP68
длина
50m
материал
Polyamide 6
максимальная рабочая температура
+105°C
минимальный радиус изгиба
45 mm
Minimum Operating Temperature
-50°C
номинальный диаметр
25mm
Conduit Type
Flexible
Interior Diameter
22.6mm
Outer Diameter
28.5mm

Дополнительная информация

PCL Data Sheet