PCMR19-5-5-A, Al clamp style coupling,5

PartNumber: PCMR19-5-5-A
Ном. номер: 8110222065
Производитель: Ruland
PCMR19-5-5-A, Al clamp style coupling,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 030 × = 4 030
от 5 шт. — 3 430 руб.
от 10 шт. — 3 098 руб.

Описание

Flexible Shaft Couplings - Aluminium Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available: , Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°), (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

The coupling illustrated shows the Clamp style fixing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Ruland Aluminium Flexible Beam Coupling, PCMR19-5-5-A, Bore A 5mm Bore B 5mm Clamp

Технические параметры

длина
22.9mm
материал
Aluminium
наружный (внешний) диаметр
19.1mm
Torsional Stiffness
2.27°/Nm
Misalignment - Angular
Torque Rating
1.92Nm
Fastening
Clamp
Misalignment - Axial
0.127mm
Misalignment - Parallel
0.203mm
Bore B
5mm
Bore A
5mm

Дополнительная информация

PCMR/PSMR Four Beam Flexible Couplings Data Sheet