PCMR25-10-8-A, ClampAl short coupler,10x

PartNumber: PCMR25-10-8-A
Ном. номер: 8014729539
Производитель: Ruland
PCMR25-10-8-A, ClampAl short coupler,10x
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 960 × = 4 960
от 5 шт. — 4 290 руб.
от 10 шт. — 3 874 руб.

Описание

Flexible Shaft Couplings - Aluminium Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available: , Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°), (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

The coupling illustrated shows the Clamp style fixing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Ruland Aluminium Flexible Beam Coupling, PCMR25-10-8-A, Bore A 10mm Bore B 8mm Clamp

Технические параметры

длина
31.8mm
материал
Aluminium
наружный (внешний) диаметр
25.4mm
Misalignment - Angular
Fastening
Clamp
Misalignment - Axial
0.254mm
Misalignment - Parallel
0.381mm
Bore B
8mm
Bore A
10mm

Дополнительная информация

PCMR/PSMR Four Beam Flexible Couplings Data Sheet