PCSR13RS, A2 s/steel pipe P-clip,13

PartNumber: PCSR13RS
Ном. номер: 8080517797
Производитель: JCS Hi-Torque
PCSR13RS, A2 s/steel pipe P-clip,13
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
4 950 × = 4 950
Цена указана за упаковку из 25
от 5 уп. — 4 190 руб.
от 10 уп. — 3 708 руб.

Описание

P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents for RS 365-2294
Clip Size5681013161921252935
Quantity1414121088686108


Not all of the sizes in the kit can be replenished from the RS standard range.

Р-зажимы и пружинные зажимы - сталь и нержавеющая сталь

Фиксирующие и крепежные детали / Зажимы / P-образные хомуты /
A2 s/steel pipe P-clip,13mm closed dia

Технические параметры

цвет
Black
диаметр крепежного отверстия
6.6mm
материал
Stainless steel
ширина
12.6mm
Coating/Lining
Rubber
Stainless Steel Type
304, A2
Closed Inside Diameter
13mm

Дополнительная информация

P Clips Technical Specifications