PCT 122008, IP66/67box w/transparentl

PartNumber: PCT 122008
Ном. номер: 8010727185
Производитель: Fibox
PCT 122008, IP66/67box w/transparentl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 730 × = 6 730
или
купить в 1 клик

Описание

Euronord Polycarbonate Enclosures
The Euronord ll Polycarbonate enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Outer surface is free of 'gate marks' creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

The following enclosures have a transparent lid: 797-5415, 797-5419, 797-5428, 797-5421, 797-5434, 797-5437, 797-5431, 797-5440, 797-5443 and 797-5447. All others have a plain lid.

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298: 1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Polycarbonate Enclosure, IP66, IP67, Shielded, 200 x 120 x 75mm

Технические параметры

Материал корпуса
PC
цвет
Grey, Transparent
внешняя высота
75 mm
внешняя длина
200 mm
внешняя ширина
120 mm
оценка показателя производительности
IP66, IP67
экранированный
Yes
External Dimensions
200 x 120 x 75mm

Дополнительная информация

BOITIER EURONORM IIPC
Fibox Euronord
Enclosure, polycarbonate, 160x200x75mm