PCTE100 04ST, Grey PCB support track,16

PartNumber: PCTE100 04ST
Ном. номер: 8009411565
Производитель: Richco
PCTE100 04ST, Grey PCB support track,16
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
500 × = 2 500
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 390 руб.
от 50 шт. — 296 руб.

Описание

Eurocard PCB Support Track

Suitable for use with the KM6-II eurocard sub-rack systems.
Suitable for single Eurocards (100 ´ 160) and is easily fastened to chassis, panels, boards, mounting plates etc. through centre slots, it allows PCBs to be quickly and easily installed and removed by hand.
PCBs slide along specially tensioned grooving in the plastic extrusion to be held firmly in position.
No other fixing of the PCB is necessary.
The support is made from rigid PVC, coloured grey and in lengths of 160mm.

Принадлежности для печатных плат

Технические параметры

длина
160mm
материал
PVC
ширина
100mm

Дополнительная информация

PCG Printed Circuit Card Guide and Pullers Dimensional Drawings PCTE100 04ST