PCV2436E, LED Driver, 36W 24V 1.5A

PartNumber: PCV2436E
Ном. номер: 8029640232
Производитель: Sunpower
PCV2436E, LED Driver, 36W 24V 1.5A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 060 × = 4 060
от 2 шт. — 3 470 руб.

Описание

IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability

PowerLED LED Drivers and LED Controllers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
PowerLED PCV2436E, Constant Voltage LED Driver 36W 24V 1.5A

Технические параметры

применение
Indoor Lighting, Outdoor Lighting
входное напряжение
100 → 240 V ac
Maximum Output Power
36W
операция (работа)
Constant Voltage
выходной ток
1.5A
выходное напряжение
24V
AC or DC Input Voltage
AC

Дополнительная информация

LED Flexible Strip Lights and LED Drivers Matrix
IP65 Constant Voltage LED Lighting Power ...